Analog Devices ADSP-21362BSWZ-1AA

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PQFP208
$ 39.48

데이터시트 및 문서

Analog Devices ADSP-21362BSWZ-1AA에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Augswan

Datasheet60 페이지16년 전

Analog Devices

Farnell

재고 내역

3개월간의 트렌드:
+0.00%

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices ADSP-21362BSWZ-1AA 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

관련 부품

Texas InstrumentsTMS320C6722BRFP250
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Analog DevicesADSP-21488KSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.67MHz, CMOS, PBGA256
Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Texas InstrumentsTMS320C6745DPTPD4
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90

설명

유통업체에서 제공한 Analog Devices ADSP-21362BSWZ-1AA에 대한 설명입니다.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PQFP208
SHARC, DSP 333MHZ, SMD, LQFP144; Series:SHARC; DSP Type:Floating Point; MMAC:666; Typ Core Frequency:333MHz; Memory Size, RAM:3Mbit; Cache on Chip L1/L2 Memory:192Byte; Interface Type:SPI; Voltage, Supply Min:3.13V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; Base Number:21362
The third generation of SHARC® Processors, which includes the ADSP-21261, ADSP-21262, ADSP-21266, ADSP-21267, ADSP-21363, ADSP-21364, ADSP-21365, and ADSP-21366, offers increased performance, audio and application-focused peripherals, and memory configurations capable of supporting surround-sound decoder algorithms. All devices are pin-compatible and completely code-compatible with all prior SHARC Processors. These members of the SHARC Processor family are based on a single-instruction, multiple-data (SIMD) core, which supports both 32-bit fixed-point and 32-/40-bit floating-point arithmetic formats making them particularly suitable for high-performance audio applications. The ADSP-21362 offers the highest performance – 333 MHz/2 GFLOPs -- within the third generation SHARC Processor family. This level of performance makes the ADSP-21362 particularly well suited to address the increasing requirements of the professional and automotive audio market segments. In addition to its higher core performance, the ADSP-21362 includes additional value-added peripherals such as an S/PDIF transmitter/receiver, 8-channel asynchronous sample rate converter, and a hardware Digital Transmission Content Protection (DTCP) encryption/decryption block. Third generation SHARC Processors also integrate application-specific peripherals designed to simplify hardware design, minimize design risks, and ultimately reduce time to market. Grouped together, and broadly named the Digital Audio Interface (DAI), these functional blocks may be connected to each other or to external pins via the software-programmable Signal Routing Unit (SRU). The SRU is an innovative architectural feature that enables complete and flexible routing amongst DAI blocks. Peripherals connected through the SRU include but are not limited to serial ports, SPI ports, S/PDIF Tx/Rx, DTCP Accelerator, and an 8-Channel asynchronous sample rate converter block.

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • ADSP21362BSWZ1AA