Analog Devices ADSP-21266SKSTZ-1C

DSP Floating-Point 32-Bit 150MHz 150MIPS 144-Pin LQFP

데이터시트 및 문서

Analog Devices ADSP-21266SKSTZ-1C에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Datasheet48 페이지18년 전
Datasheet48 페이지18년 전

Arrow Electronics

설명

유통업체에서 제공한 Analog Devices ADSP-21266SKSTZ-1C에 대한 설명입니다.

DSP Floating-Point 32-Bit 150MHz 150MIPS 144-Pin LQFP
Digital Signal Processor, 30MHz, CMOS, PQFP208
The third generation of SHARC Processors, which includes the ADSP-21262, ADSP-21266, ADSP-21364, and ADSP-21365, offers increased performance, audio-centric peripherals, and new memory configurations, including on-chip ROM, that are capable of supporting the latest surround-sound decoder algorithms. All devices are pin-compatible and completely code-compatible with all prior SHARC Processors. These newest members of the SHARC Processor family are based on a single-instruction, multiple-data (SIMD) core, which supports both 32-bit fixed-point and 32-/40-bit floating-point arithmetic formats making them particularly suitable for high-perfomance audio applications. Third generation SHARC Processors also integrate audio-specific peripherals designed to simplify hardware design and reduce time to market. Grouped together, and broadly named the Digital Audio Interface (DAI), these functional blocks may be connected to each other or to external pins via the software-programmable Signal Routing Unit (SRU). The SRU is an innovative architectural feature that enables complete and flexible routing amongst DAI blocks. Peripherals connected through the SRU include but are not limited to serial ports, SPI ports, an Input Data Port (IDP), Precision Clock Generators (PCG), and timers. This flexibility of resource utilization combined with the ease of use of the SHARC Processor programming model allow manufacturers to leverage a single hardware design for multiple products with varying I/O requirements. SHARC Melody Platform for the Home The SHARC Melody platform combines high-performance processors with optimized software, thus offering complete audio solutions to Home Theater manufacturers. The ADSP-21266 is a large memory, high-performance device targeted primarily at mid- to high-end home theater systems. SHARC Melody solutions are offered through on-chip ROM containing industry standard audio decoder algorithms such as PCM Dolby Digital* Dolby Digital EX2* Dolby Pro Logic IIx* DTS 5.1* DTS ES* DTS Neo:6 (Cinema and music)* DTS 96/24* MPEG2 AAC LC MPEG2 (BC) 2 channel These algorithms are factory mask-programmed ensuring that single-chip system implementations are realized and system bill of materials costs are minimized. * License agreement required from IP holders prior to receipt of silicon samples.

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • ADSP-21266SKSTZ1C
  • ADSP21266SKSTZ1C