Analog Devices ADM1175-2ARMZ-R7

Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
$ 5.506
Production

가격 및 재고

데이터시트 및 문서

Analog Devices ADM1175-2ARMZ-R7에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Datasheet24 페이지14년 전
Official datasheet0 페이지0년 전

Arrow Electronics

Augswan

Newchip Electronics Limited

DigiKey

재고 내역

3개월간의 트렌드:
+6.21%

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices ADM1175-2ARMZ-R7 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관 및 개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

엔지니어링 리소스

Analog Devices ADM1175-2ARMZ-R7의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Analog DevicesADM1177-2ARMZ-R7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
Analog DevicesADM1176-1ARMZ-R7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
Analog DevicesADM1175-1ARMZ-R7
IC HOT SWAP CTRLR GP 10MSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
MicrochipMIC2168YMM
MIC2168 Series 14.5 V 1 MHz 14.5 A PWM Synchronous Buck Control IC - MSOP-10
Texas InstrumentsLM27342QMY/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
MicrochipMIC2169YMM
just,step-down Yes 500KHz transistor driver 1 800mV 800mV 14.5V 3V MSOP-10 SMD mount

설명

유통업체에서 제공한 Analog Devices ADM1175-2ARMZ-R7에 대한 설명입니다.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
1.7mA 3.15V 16.5V currency MSOP-10 SMD mount,glue mount 3mm*3mm*850μm
1 Surface MountType 3.15V~16.5V MSOP-10 Surge Suppressors ROHS
HOT SWAP CONTROLLER AND DIGITAL
IC CTRLR HOTSWAP 16.5V 10-MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
The ADM1175 is an integrated hot swap controller and current sense amplifier that offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I2C interface. An internal current sense amplifier senses voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. The ADM1175 limits the current through this resistor by controlling the gate voltage of an external N-channel FET in the power path, via the GATE pin. The sense voltage (and, therefore, the inrush current) is kept below a preset maximum. The ADM1175 protects the external FET by limiting the time that it spends with maximum current running through it. This current limit period is set by the choice of capacitor attached to the TIMER pin. Additionally, the device provides protection from overcurrent events that may occur once the hot swap event is complete. In the case of a short-circuit event, the current in the sense resistor exceeds an overcurrent trip threshold, and the FET is switched off immediately by pulling down the GATE pin. A 12-bit ADC can measure the current seen in the sense resistor, as well as the supply voltage on the VCC pin. An industry-standard I2C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I2C command or via the convert (CONV) pin. The CONV pin is especially useful for synchronizing reads on multiple ADM1175 devices. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I2C addresses can be created, depending on the way the ADR pin is connected. The ADM1175 is packaged in a 10-lead MSOP. Applications Power monitoring/power budgeting Central office equipment Telecommunication and data communication equipment PCs/servers Data Sheet, Rev. B, 2/08

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated