Analog Devices AD9446BSVZ-100

1-Channel Single ADC Pipelined 100Msps 16-bit Parallel 100-Pin TQFP EP Tray
$ 129.43
Production

데이터시트 및 문서

Analog Devices AD9446BSVZ-100에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet36 페이지20년 전
Datasheet37 페이지20년 전
Datasheet37 페이지20년 전

Analog Devices

Augswan

iiiC

재고 내역

3개월간의 트렌드:
+1220%

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices AD9446BSVZ-100 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Component Search Engine
심벌풋프린트
3D다운로드
EE Concierge
심벌풋프린트
SnapEDA
심벌풋프린트
다운로드
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

엔지니어링 리소스

Analog Devices AD9446BSVZ-100의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Analog DevicesAD9460BSVZ-80
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
Analog DevicesAD9460BSVZ-105
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP100
Analog DevicesAD9461BSVZ
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100

설명

유통업체에서 제공한 Analog Devices AD9446BSVZ-100에 대한 설명입니다.

1-Channel Single ADC Pipelined 100Msps 16-bit Parallel 100-Pin TQFP EP Tray
16-BIT, 100 MSPS, A/D CONVERTER ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100
100-TQFP Exposed Pad AD9446 LVDS Parallel PRODUCTION (Last Updated: 1week ago) analog digital converter 1mm 368mA 100Msps 2.8W
The AD9446 is a 16-bit, monolithic, sampling analog-to-digital converter (ADC) with an on-chip track-and-hold circuit. It is optimized for performance, small size, and ease of use. The product operates up to 100 MSPS, providing superior SNR for instrumentation, medical imaging, and radar receivers employing baseband (<100 MHz) IF frequencies. The ADC requires 3.3 V and 5.0 V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS-compatible (ANSI-644) or CMOS-compatible and include the means to reduce the overall current needed for short trace distances. Optional features allow users to implement various selectable operating conditions, including data format select and output data mode. The AD9446 is available in a 100-lead surface-mount plastic package (100-lead TQFP/EP) specified over the industrial temperature range (-40°C to +85°C). Product Highlights True 16 bit linearity. High performance: outstanding SNR performance for baseband IFs in data acquisition, instrumentation, magnetic resonance imaging, and radar receivers. Ease of use: On-chip reference and high input impedance track-and-hold. An output clock simplifies data capture. Packaged in a Pb-free, 100-lead TQFP/EP. Clock duty cycle stabilizer (DCS) maintains overall ADC performance over a wide range of clock pulse widths. OR (out-of-range) outputs indicate when the signal is beyond the selected input range. Applications MRI receivers Multi-carrier, multimode cellular receivers Antenna array positioning Power amplifier linearization Broadband wireless Radar, infrared imaging Communications instrumentation

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • AD 9446BSVZ100
  • AD9446BSVZ100