Amphenol RL01201-120BK

High Power Connector, RADLOK Series, Receptacle, 1 kV, 400 A, Cable Mount, Crimp
$ 21.05
Production

가격 및 재고

데이터시트 및 문서

Amphenol RL01201-120BK에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지6년 전

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-7.69%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

설명

유통업체에서 제공한 Amphenol RL01201-120BK에 대한 설명입니다.

High Power Connector, RADLOK Series, Receptacle, 1 kV, 400 A, Cable Mount, Crimp
CONNECTOR, POWER ENTRY, RCPT, 400A, 1KV; Product Range: RADLOK Series; Gender: Receptacle; Voltage Rating: 1kV; Current Rating: 400A; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Contact Termination: Crimp
Connector, Power Entry, Rcpt, 400A, 1Kv; Rango De Producto:Serie Radlok; Género:Receptáculo Eléctrico; Tensión Nominal:1Kv; Intensidad Nominal:400A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial RL01201-120BK
Gender = Receptacle / Colour = Black / Termination Type = Crimp / Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 400 / Wire Size mm2 Max. mm² = 120 / Voltage Rating kV = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Series = RADLOK

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems