Amphenol D38999/26WD19SBLC

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
$ 74.27
Production

가격 및 재고

데이터시트 및 문서

Amphenol D38999/26WD19SBLC에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet1 페이지10년 전
Datasheet53 페이지15년 전

JRH Electronics

Arrow Electronics

공급망

Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3476W14-19P
Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal Single Port
Amphenol AerospaceMS3476L14-19P
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size PIN Contact Cable Mount , WITH contacts
Amphenol AerospacePTSF06SE-14-19P
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I

설명

유통업체에서 제공한 Amphenol D38999/26WD19SBLC에 대한 설명입니다.

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector 19P Sz 15 Sckt Plug Straight
CIRCULAR, SIZE 15, 19WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D38999/26WD19SB L/C
  • D38999/26WD19SB(LC)
  • D38999/26WD19SB-LC
  • D3899926WD19SBLC