새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Amphenol D38999/26KJ35SN

CONNECTOR MIL-DTL-38999 Plug, 23+20 pins #20+16, crimp, key A, firewall, less cont.
$ 316.095
Production

가격 및 재고

데이터시트 및 문서

Amphenol D38999/26KJ35SN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

element14 APAC

Datasheet1 페이지10년 전
Datasheet53 페이지19년 전

Farnell

JRH Electronics

Arrow Electronics

Newark

재고 내역

3개월간의 트렌드:
-28.17%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

관련 부품

Amphenol AerospaceMS27467T25B35S-LC
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 128 Contacts, Bayonet, 25-35, Gold
Amphenol AerospaceTV06RW-25-35SA
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 128 Contacts, Bayonet, 25-35, Gold
Amphenol AerospaceMS27484T24F35S L/C
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 128 Contacts, Bayonet, 24-35, Gold
Amphenol PcdSJT06RT2435SA
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

설명

유통업체에서 제공한 Amphenol D38999/26KJ35SN에 대한 설명입니다.

CONNECTOR MIL-DTL-38999 Plug, 23+20 pins #20+16, crimp, key A, firewall, less cont.
CONNECTOR, CIRCULAR, SIZE 25, 128WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threade
MIL Series Connector, 128 Contact(s), Steel, Female, Solder Terminal, Plug
Circular Connector Plug Size 25 128 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:128; Circular Contact Type:Conecar Hembra De Crimpado |Amphenol Aerospace D38999/26KJ35SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D3899926KJ35SN