Amphenol D38999/20MC35SN-LC

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
$ 63.98
Production

데이터시트 및 문서

Amphenol D38999/20MC35SN-LC에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

element14 APAC

Datasheet1 페이지14년 전
Datasheet2 페이지13년 전

Newark

JRH Electronics

Arrow Electronics

재고 내역

3개월간의 트렌드:
-6.81%

대체 부품

Price @ 1000
$ 63.98
$ 42.108
$ 42.108
Stock
2,952
1,342
1,342
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Nickel
Nickel
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

관련 부품

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
ITT / CannonKJB7T15W19SN
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB0T15W19SN
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

설명

유통업체에서 제공한 Amphenol D38999/20MC35SN-LC에 대한 설명입니다.

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn D38999 Circ Skt 22 Pos Crmp St Wall Mnt 22Term |Amphenol Aerospace D38999/20MC35SN(LC)
MIL-DTL-38999 Series III Circular Connector
Receptacle Housing,Threaded 22pin Composite 5A , 32.69mm*28.9mm*28.9mm
CONN RCPT HSG FMALE 22POS PNL MT
CONNECTOR, CIRCULAR, 22WAY, SIZE 13; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D38999/20MC35SN L/C
  • D38999/20MC35SN(LC)
  • D38999/20MC35SN(LC).
  • D38999/20MC35SNLC
  • D3899920MC35SNLC