Amphenol T 3478 000

Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
$ 6.112
Production

가격 및 재고

데이터시트 및 문서

Amphenol T 3478 000에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지5년 전
Datasheet1 페이지20년 전

Amphenol

Electro Sonic

Master Electronics

TME

재고 내역

3개월간의 트렌드:
Restocked

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
AmphenolCS3102C16S1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102E18-9SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

설명

유통업체에서 제공한 Amphenol T 3478 000에 대한 설명입니다.

Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port
Nickel C091A ROHS3Compliant Keyed Circular Connector -40C~100C 7A 250V
SOCKET, FRONT PANEL MNT, C091A, 7WAY; Connector Type:Circular Industrial; Series:C091A; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:7; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010)
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C 091 A

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • T 3478 000 U
  • T-3478-000
  • T3478 000
  • T3478-000
  • T3478000
  • T3478000U