Amphenol Sine Systems RTS6BS14N8S03

Straight plug with cord grip, 8 positions, size 14, socket contact, silicone rubber seal
$ 10.835
Production

가격 및 재고

데이터시트 및 문서

Amphenol Sine Systems RTS6BS14N8S03에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet2 페이지4년 전

Electro Sonic

Newark

TME

재고 내역

3개월간의 트렌드:
+3.05%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

설명

유통업체에서 제공한 Amphenol Sine Systems RTS6BS14N8S03에 대한 설명입니다.

Straight plug with cord grip, 8 positions, size 14, socket contact, silicone rubber seal
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Female cable connector 8 pole; straight; crimp; bayonet locking; IP69k
Amphenol-Tuchel
CIRCULAR INDUSTRIAL AND MIL SPEC;
Plug, 8 Position, Female, Shell Size 14, with Silicone Seal
CIRCULAR CONN, PLUG, 8POS, CABLE
AQUARIUS KABELDOSE 8POL. GR.14 IP68/69K
CONN PLUG HSG FMALE 8POS INLINE
Circular Conn, Plug, 8Pos, Cable; Product Range:Ecomate Aquarius Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N8S03
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = Eco/Mate AQUARIUS;RTS6BS

제조업체 별칭

Amphenol Sine Systems에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Sine Systems는 다음 이름으로도 알려져 있습니다:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • RTS 6BS 14N 8S03