유통업체에서 제공한 Amphenol Sine Systems AWM-3S에 대한 설명입니다.
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
WEDGELOCK, 3 WAY, ORANGE, THERMOPLASTIC; Accessory Type: Wedgelock; For Use With: ATM Series 3 Position Plug Connectors; Product Range: ATM Series; SVHC: No SVHC (15-Jan-2018)
Accessory Type = Wedge-Lock Plug / Accessory Colour = Orange / Current Rating A = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = ATM Series Connector