Amphenol Sine Systems AHDP06-18-08PR-SRA

Size 18 plug, 8 positions, pin, reversed arrangement, reduced diameter seal, smooth ring adapter
$ 6.96
Production

가격 및 재고

데이터시트 및 문서

Amphenol Sine Systems AHDP06-18-08PR-SRA에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet2 페이지5년 전

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

공급망

Lifecycle StatusProduction (Last Updated: 5 months ago)

설명

유통업체에서 제공한 Amphenol Sine Systems AHDP06-18-08PR-SRA에 대한 설명입니다.

Size 18 plug, 8 positions, pin, reversed arrangement,reduced diameter seal, smooth ring adapter
8 POSITION PLUG, PIN, SHELL SIZE 18, REDUCED DIAMETER SEAL (BLUE), SRA
CONN PLG HSG MALE 8POS INLINE
8 POSITION PLUG PIN SHELL SI
AHDP 8 POS PIN REC M
Circular Connector
MALE CABLE CON
Circular Conn, Plug, 8Pos, Cable; Product Range:Duramate Ahdp Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-08PR-SRA

제조업체 별칭

Amphenol Sine Systems에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Sine Systems는 다음 이름으로도 알려져 있습니다:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System