Amphenol RF 336503-14-0250

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.37 mm Micro, AMC Right Angle Plug, MCX Bulkhead Jack, 50 ohm
$ 21.8
Production

가격 및 재고

데이터시트 및 문서

Amphenol RF 336503-14-0250에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Amphenol RF

Datasheet1 페이지11년 전

RS (Formerly Allied Electronics)

Burklin Elektronik

공급망

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-100B2
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-050G2
AMC cable 0.05 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

설명

유통업체에서 제공한 Amphenol RF 336503-14-0250에 대한 설명입니다.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.37 mm Micro, AMC Right Angle Plug, MCX Bulkhead Jack, 50 ohm
MCX BULKHEAD JACK TO AMC PLUG ON 1.37MM CABLE, 250 MM
Cable Assembly 1.37mm 0.25m MCX to AMC F-PL Crimp-Crimp Bag
Cable Assembly, 1 Conductor(s), Communication Cable
AMC RIGHT ANGLE PLUG TO MCX STRA
CBL ASSY U.FL-MCX PL-SCKT 9.843"
COAX CBL U.FL, AMC TO MCX 9.8"

제조업체 별칭

Amphenol RF에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol RF는 다음 이름으로도 알려져 있습니다:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)