Amphenol RF 095-909-187-048

RF / Coaxial Cable Assembly, 4ft, 1.2m, Times LMR-400, N-Type Plug, N-Type Right Angle Plug, 50 ohm
$ 54.56
Production

가격 및 재고

데이터시트 및 문서

Amphenol RF 095-909-187-048에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Amphenol RF

Datasheet1 페이지5년 전

공급망

Introduction Date2020-11-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

설명

유통업체에서 제공한 Amphenol RF 095-909-187-048에 대한 설명입니다.

RF / Coaxial Cable Assembly, 4ft, 1.2m, Times LMR-400, N-Type Plug, N-Type Right Angle Plug, 50 ohm
N-Type Straight Plug to N-Type Right Angle Plug LMR-400 50 Ohm 48 Inches (1219 mm)
Amphenol RF
Cable Assembly LMR-400 1.219m Type N to Type N PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
N-TYPE STRAIGHT PLUG TO N-TYPE
Rf Cable, N Plug To Ra N Plug, 48"; Cable Length - Imperial:48"; Cable Length - Metric:1.22M; Coaxial Cable Type:Lmr-400; Connector Type A:N Type Plug; Connector Type B:N Type Right Angle Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-909-187-048

제조업체 별칭

Amphenol RF에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol RF는 다음 이름으로도 알려져 있습니다:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)