Amphenol Pcd 62GB12E2204SN

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
$ 113.14
Production

가격 및 재고

데이터시트 및 문서

Amphenol Pcd 62GB12E2204SN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet22 페이지7년 전

JRH Electronics

Farnell

공급망

Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

Amphenol IndustrialMS3102R32-17P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

설명

유통업체에서 제공한 Amphenol Pcd 62GB12E2204SN에 대한 설명입니다.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
Circular MIL Spec Connector 4P BOX MOUNT SOCKET RECEPTACLE SIZE 22
CIRCULAR, SIZE 22, 4WAY, SKT; Product Range: 62GB Series, MIL-DTL-26482 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Styl
CIRCULAR, SIZE 22, 4WAY, SKT; Connector Type:Circular Military; Series:62GB; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:BS 9522 F0017, MIL-C-26482

제조업체 별칭

Amphenol Pcd에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Pcd는 다음 이름으로도 알려져 있습니다:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 62GB-12E22-04SN