새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Amphenol LTW MSAS-08BMMB-SL7001

M12 CONN SCREW IN 180 / 8 Position Circular Connector Receptacle, Male Pins Screw
$ 14.67
Production

가격 및 재고

데이터시트 및 문서

Amphenol LTW MSAS-08BMMB-SL7001에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet84 페이지8년 전

Component Distributors Inc.

Electro Sonic

JRH Electronics

재고 내역

3개월간의 트렌드:
-4.37%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2

설명

유통업체에서 제공한 Amphenol LTW MSAS-08BMMB-SL7001에 대한 설명입니다.

M12 CONN SCREW IN 180 / 8 Position Circular Connector Receptacle, Male Pins Screw
Circular Connector, 8 Contact(s), COPPER ALLOY/ZINC ALLOY, Male, Screw Terminal
SENSOR CONN, M12, PLUG, 8POS, CABLE; Product Range:M Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes
M12 Metric Circular Connector, A-Coded, Metal Shielded, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ7.5mm, IP67 Mated
Series = M / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 8 / Operating Temperature Max. °C = 105 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Connector Coding = A-Coded / Voltage Rating V = 30 / Coupling Method = Screw / Cable Entry Max. mm = 7.5 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Screw Terminal / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 2

제조업체 별칭

Amphenol LTW에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol LTW는 다음 이름으로도 알려져 있습니다:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • MSAS-08BMMB-SL7001.