Amphenol Industrial PT06SE-10-6P

Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
$ 30.91
Production

데이터시트 및 문서

Amphenol Industrial PT06SE-10-6P에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet52 페이지4년 전
Datasheet76 페이지5년 전

Newark

Master Electronics

Electro Sonic

JRH Electronics

재고 내역

3개월간의 트렌드:
-18.01%

공급망

Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

AmphenolMS3476L10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-10-6S(LC)
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3126F10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
AmphenolMS3476W10-6P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Amphenol AerospaceMS3476L10-6P
Conn Circular MIL-DTL-26482 PL 6 POS 10-6 Size PIN Contact Cable Mount , WITH contacts
Amphenol IndustrialPT06SE-10-6PW(SR)
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

설명

유통업체에서 제공한 Amphenol Industrial PT06SE-10-6P에 대한 설명입니다.

Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CONNECTOR MIL-C-26482 Plug, 6 pins #20, crimp, key N
MIL-C-26482 Series 1 Connector, Crimp Contacts
CONNECTOR, CIRCULAR, SIZE 10, 6WAY
PT-SE Connectors Plug-pin contacts
AI-Crimp Plug Connector 26482-1
CONN PLUG MALE 6POS GOLD CRIMP
CIRCULAR CONNECTOR PLUG, SIZE 10, 6 POSITION, CABLE; Product Range:PT Series; Equivalent Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Coupling Style:Bayonet RoHS Compliant: No

제조업체 별칭

Amphenol Industrial에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Industrial는 다음 이름으로도 알려져 있습니다:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • PT06SE 10-6P
  • PT06SE10-6P
  • PT06SE106P