Amphenol Aerospace MS27508E20B35SB(LC)

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Box Mount 79 Terminal 1 Port
$ 63.56
Production

가격 및 재고

데이터시트 및 문서

Amphenol Aerospace MS27508E20B35SB(LC)에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet36 페이지12년 전
Datasheet57 페이지20년 전

공급망

Lifecycle StatusProduction (Last Updated: 10 months ago)

관련 부품

MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27505E21F35P L/C
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port Automotive

설명

유통업체에서 제공한 Amphenol Aerospace MS27508E20B35SB(LC)에 대한 설명입니다.

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Box Mount 79 Terminal 1 Port
CIRCULAR CONNECTOR, RCPT, 20-35, FLANGE; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 79Contacts; Circular Contact Type: Crimp Socket - Contacts Not
Circular Connector, Receptacle, Size 20, 79 Position, Box; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:79; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol Industrial MS27508E20B35SB-LC

제조업체 별칭

Amphenol Aerospace에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Aerospace는 다음 이름으로도 알려져 있습니다:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • MS27508E20B35SB-LC
  • MS27508E20B35SBLC