Amphenol Industrial GTC02R-24-6S

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 87.44
Production

가격 및 재고

데이터시트 및 문서

Amphenol Industrial GTC02R-24-6S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet95 페이지20년 전

element14 APAC

Farnell

JRH Electronics

재고 내역

3개월간의 트렌드:
-74.36%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

Circular Connector, GT Series, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Reverse Bayonet
Amphenol IndustrialGTC030-18-8S
Conn Heavy-Duty Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
ITT / CannonCA3102E20-7P-B-01
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
AmphenolGTC030A20-7S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3100E22-23PBF80
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E22-18PBF80
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive

설명

유통업체에서 제공한 Amphenol Industrial GTC02R-24-6S에 대한 설명입니다.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 24, 8WAY; Product Range: -; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement:
Circular Connector, Receptacle, Size 24, 8 Position, Box; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial GTC02R24-6S

제조업체 별칭

Amphenol Industrial에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Industrial는 다음 이름으로도 알려져 있습니다:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • GTC02R24-6S
  • GTC02R246S