Amphenol Industrial AIB30-20-7SC-L

Circular Connector, Reverse Bayonet, Crimp, Circular Industrial, Mil - C - 5015 Series
$ 35.27
Production

가격 및 재고

데이터시트 및 문서

Amphenol Industrial AIB30-20-7SC-L에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet58 페이지7년 전

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

관련 부품

Amphenol Industrial97-4102A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4101A-22-14S
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 19
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4102A-14S-2P
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

설명

유통업체에서 제공한 Amphenol Industrial AIB30-20-7SC-L에 대한 설명입니다.

Circular Connector, Reverse Bayonet, Crimp, Circular Industrial, Mil - C - 5015 Series
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 20, 2WAYS, SKT
GT 8C 8#16 SKT RECP WALL
APH AIB30-20-7SC-L
CIRCULAR, SIZE 20, 2WAYS, SKT; Connector Type:Circular Industrial; Series:AIB; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-7; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-DTL-5015

제조업체 별칭

Amphenol Industrial에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Industrial는 다음 이름으로도 알려져 있습니다:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS