유통업체에서 제공한 Amphenol Communications Solutions 77313-802-16LF에 대한 설명입니다.
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions
16pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 20.32mm*4.83mm
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BERGSTIK | Amphenol FCI (Amphenol CS) 7731380216LF
CONN HEADER .100 DUAL STR 16POS
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR DR STR-77313-802-
BERGSTIK DUBOX / PV / BERGSTIK
Tin 3A Direct Insert Policy 2.54mm 16P 5.84mm -65閳╁剤+130閳 3.43mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
Conn, Header, 16Pos, 2Row, 2.54Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:Bergstik 77313 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77313-802-16LF