Amphenol Communications Solutions 77311-818-02LF

CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
$ 0.083
Production

가격 및 재고

데이터시트 및 문서

Amphenol Communications Solutions 77311-818-02LF에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet3 페이지5년 전

Electro Sonic

Amar Radio Corporation

TME

Arrow Electronics

재고 내역

3개월간의 트렌드:
-18.97%

CAD 모델

신뢰할 수 있는 파트너로부터 Amphenol Communications Solutions 77311-818-02LF 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

공급망

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Amphenol Communications Solutions77311-101-02LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Amphenol Communications Solutions68001-202HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, FCI BergStik II 68001
Amphenol Communications Solutions68000-102HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, FCI BergStik II 68000
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

설명

유통업체에서 제공한 Amphenol Communications Solutions 77311-818-02LF에 대한 설명입니다.

CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch.
Amphenol Communications Solutions 2.54mm2p, BergStik
BERGSTIK | Amphenol FCI (Amphenol CS) 7731181802LF
Connectors 2P STR SR TMT HDR .38 AU .45IN LENGTH
CONN HEADER .100 SINGL STR 2POS
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
L-845/722 Hex Wrench Installation Tool
BergStik BtB Vert HDR 2P TH Unshrouded
RS APAC
Tin 3A Direct Insert Policy 2.54mm 2P -65閳╁剤+125閳 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
Male Pin Rectangular Connector
BERGSTIK UNSHR HDR 1X2 POS VER
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:FCI BergStik 77311 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows RoHS Compliant: Yes

제조업체 별칭

Amphenol Communications Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Communications Solutions는 다음 이름으로도 알려져 있습니다:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 77311-818-02LF.
  • 7731181802LF