Amphenol Communications Solutions 61083-043400LF

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
$ 2.962
Production

가격 및 재고

데이터시트 및 문서

Amphenol Communications Solutions 61083-043400LF에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지5년 전

Electro Sonic

Mouser

Newark

X-ON

재고 내역

3개월간의 트렌드:
-3.78%

공급망

Lifecycle StatusProduction (Last Updated: 10 months ago)

관련 부품

TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
Amphenol Communications Solutions61083-042402LF
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-042400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Amphenol Communications Solutions61083-041400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
HIROSE ELECTRICDF50-40DP-1V(52)
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch

설명

유통업체에서 제공한 Amphenol Communications Solutions 61083-043400LF에 대한 설명입니다.

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Conn Fine PitchConnector PL 40 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
MEZZANINE CONN, PLUG, 40POS, 2ROW, 0.8MM; Mezzanine Connector Type:Plug; Pitch Spacing:0.8mm; No. of Rows:2Rows; No. of Contacts:40Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Brass 06M1505

제조업체 별칭

Amphenol Communications Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Communications Solutions는 다음 이름으로도 알려져 있습니다:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 61083043400LF