Amphenol Communications Solutions 55508-106TRLF

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Production

가격 및 재고

데이터시트 및 문서

Amphenol Communications Solutions 55508-106TRLF에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지12년 전

Newark

Arrow Electronics

element14 APAC

공급망

Lifecycle StatusProduction (Last Updated: 7 months ago)

설명

유통업체에서 제공한 Amphenol Communications Solutions 55508-106TRLF에 대한 설명입니다.

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
LPVCC 2.3 T.E SMT ASSY-55508-106TRLF | Amphenol FCI (Amphenol CS) 55508106TRLF
Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R
Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 6 Positions, 2mm (0.079inch), Vertical.
Minitek II 2.0mm Connectors 6P SMT VERT RECEPT 2.3MM HEIGHT
L-845/722 Hex Wrench Installation Tool
55508-106TRLF-LPVCC 2.3 T.E SM MINITEK
RECEPTACLE, VERT, 6WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:20mohm; Current Rating:1A; External Length / Height:2.3mm; Flammability Rating:UL 94 V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temperature Thermoplastic; No. of Mating Cycles:25; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V

제조업체 별칭

Amphenol Communications Solutions에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Communications Solutions는 다음 이름으로도 알려져 있습니다:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • 55508106TRLF