Amphenol Aerospace D38999/20MJ24BA

CONNECTOR MIL-DTL-38999 Receptacle, 12+12 sock. #16+12, crimp, key N, comp.-Ni, less cont.
$ 154.786
Production

가격 및 재고

데이터시트 및 문서

Amphenol Aerospace D38999/20MJ24BA에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet1 페이지10년 전
Datasheet53 페이지19년 전

element14 APAC

JRH Electronics

재고 내역

3개월간의 트렌드:
+155%

공급망

Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Female Sockets,Receptacle,Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 33.8mm*44.5mm
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24WJ24SB
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24FJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port

설명

유통업체에서 제공한 Amphenol Aerospace D38999/20MJ24BA에 대한 설명입니다.

CONNECTOR MIL-DTL-38999 Receptacle, 12+12 sock. #16+12, crimp, key N, comp.-Ni, less cont.
MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 24WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

제조업체 별칭

Amphenol Aerospace에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Aerospace는 다음 이름으로도 알려져 있습니다:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • D3899920MJ24BA