Technical
Max Frequency1.412 GHz
Max Operating Temperature100 °C
Max Supply Voltage1.03 V
Min Operating Temperature0 °C
Min Supply Voltage970 mV
Nominal Supply Voltage (DC)1 V
Number of ADC Channels1
Number of I/Os400
Number of Inputs400
Number of Logic Blocks (LABs)37325
Number of Logic Elements/Cells477760
Number of Outputs400
Number of Registers597200
Number of Transceivers32
Operating Supply Voltage1 V
RAM Size4.2 MB
Speed Grade3