Technical
Frequency200 MHz
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Memory Size1.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Voltage (DC)2.5 V
Number of Gates119000
Number of I/Os102
Number of Inputs102
Number of Logic Blocks (LABs)216
Number of Logic Elements/Cells1728
Number of Outputs98
Operating Supply Current10 mA
Operating Supply Voltage2.5 V
Propagation Delay400 ps
RAM Size3 kB
Schedule B8542390000
Speed Grade2
Temperature GradeIndustrial