Aavid Thermalloy 374424B00035G

27 x 27 x 18mm 20.3 C/W Thermal Resistance Peel-Stick Assembly PIN FIN Heat Sink
Production

가격 및 재고

데이터시트 및 문서

Aavid Thermalloy 374424B00035G에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지8년 전
Datasheet2 페이지0년 전

element14 APAC

Sager Electronics

TME

재고 내역

3개월간의 트렌드:
-32.50%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Aavid Thermalloy374124B00035G
BGA 23.4 C/W Thermal Resistance 23 x 23 x 18 mm Black Anodized Heatsink
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9C/W Black Anodized
Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm

설명

유통업체에서 제공한 Aavid Thermalloy 374424B00035G에 대한 설명입니다.

27 x 27 x 18mm 20.3 C/W Thermal Resistance Peel-Stick Assembly PIN FIN Heat Sink
Heatsink, BGA, 20.3K/W, 27 x 27 x 18mm, Adhesive Foil Mount
Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 20.3C/W Black Anodized
HEAT SINK BGA 27 X 27 X 18 WITH PAD; Thermal Resistance: 20.3°C/W; Packages Cooled: BGA; External Width - Metric: 27mm; External Height - Metric: 18mm; External Length - Metric: 27mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 1.06"; External Height - Imperial: 0.71"; External Length - Imperial: 1.06"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)

제조업체 별칭

Aavid Thermalloy에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Aavid Thermalloy는 다음 이름으로도 알려져 있습니다:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp