C&K Components KMT033 NGJ LHG

Tactile Switch, Spst, 0.05A, 32V, Smd |C&k Components KMT033 NGJ LHG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance150 mΩ
Illumination TypeNon-Illuminated
Life (Cycles)300 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Force3.4 N
Switch FunctionOff-Mom
Switch Travel150 µm
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for C&K Components KMT033 NGJ LHG.

C&K Components
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KMT033 NGJ LHG.

Related Parts

Descriptions

Descriptions of C&K Components KMT033 NGJ LHG provided by its distributors.

Tactile Switch, Spst, 0.05A, 32V, Smd |C&k Components KMT033 NGJ LHG
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT 033 NGJ LHG
  • KMT033NGJLHG

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance150 mΩ
Illumination TypeNon-Illuminated
Life (Cycles)300 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Force3.4 N
Switch FunctionOff-Mom
Switch Travel150 µm
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for C&K Components KMT033 NGJ LHG.

C&K Components
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
RoHSCompliant