TDK-Lambda KMS30A-5

TDK-Lambda, 30W Embedded Switch Mode Power Supply SMPS, 5V dc, Encapsulated, Medical Approved
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight130.18101 g
Technical
Current - Output 15 A
Efficiency84 %
FeaturesOCP, OVP
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power25 W
Max Power Dissipation25 W
Max Supply Voltage264 V
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Min Supply Voltage90 V
Number of Outputs1
Output Current5 A
Output Power25 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth64.1 mm
Height23.622 mm
Length64.008 mm
Width45.72 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS30A-5.

Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet4 pages2 years ago
Datasheet2 pages3 years ago
Datasheet6 pages4 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages7 years ago
Upverter
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda KMS30A-5.

Related Parts

Descriptions

Descriptions of TDK-Lambda KMS30A-5 provided by its distributors.

TDK-Lambda, 30W Embedded Switch Mode Power Supply SMPS, 5V dc, Encapsulated, Medical Approved
AC-DC Power Supplies, PCB Mount, Output: 25W, 5V, for medical equipment, Class II input
AC/DC Power Supply Single-OUT 5V 5A 25W 4-Pin
Power Supply, AC-DC, Medical,30W,5V,5A,115-230 V In, PCB Mnt, KMS-A Series | TDK-Lambda KMS30A-5
AC-DC Regulated Power Supply Module
French Electronic Distributor since 1988
AC/DC converter, 90-264 VAC, 30 W, 5 V
AC/DC PCB Mount 30W 5V Medical
Power Supply, Ac-Dc, Medical, 5V, 3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Width:45Mm; Depth:64Mm Rohs Compliant: Yes |Tdk-Lambda KMS30A-5.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-30A-5
  • KMS30A-5.
  • KMS30A5

Technical Specifications

Physical
MountThrough Hole
Weight130.18101 g
Technical
Current - Output 15 A
Efficiency84 %
FeaturesOCP, OVP
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power25 W
Max Power Dissipation25 W
Max Supply Voltage264 V
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Min Supply Voltage90 V
Number of Outputs1
Output Current5 A
Output Power25 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth64.1 mm
Height23.622 mm
Length64.008 mm
Width45.72 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS30A-5.

Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet4 pages2 years ago
Datasheet2 pages3 years ago
Datasheet6 pages4 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages7 years ago
Upverter
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCE, cURus
REACH SVHCNo SVHC
RoHSCompliant