C&K Components KMS233GPLFG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
KMS233GP-LFG**MULT1 3,736 Buy Now »
USD
0.366 0.362 0.307 0.269 0.269
KMS233GP-LFG 33,000 Buy Now »
USD
0.241
Verical 4
KMS233GPLFG 3,736 Buy Now »
USD
0.307 0.269 0.269
KMS233GPLFG 15,000 Buy Now »
USD
0.326 0.326 0.301
KMS233GPLFG 33,000 Buy Now »
USD
0.321
KMS233GPLFG 8,670 Buy Now »
USD
0.418 0.418
Chip One Stop Japan
C1S146000110964 33,000 Buy Now »
JPY
27.10
Avnet
KMS233GPLFG 0 ··
USD
0.329
Onlinecomponents.com
KMS233GPLFG 23,670 Buy Now »
USD
0.418 0.418 0.348 0.304 0.296
Mouser
611-KMS233GPLFG 6,031 Buy Now »
USD
0.410 0.410 0.341 0.298 0.296
Master Electronics
KMS233GPLFG 19,329 ··
USD
0.418 0.418 0.348 0.304 0.296
TTI
KMS233GPLFG 0 ··
USD
0.347
Chip One Stop Global
C1S146000158229 15,000 Buy Now »
JPY
106.00 48.00 48.00 48.00
Sager Electronics
KMS233GPLFG 0 ··
USD
0.326
Future Electronics
KMS233GPLFG 0 ··
USD
0.240
Digi-Key
401-1617-2-ND 0 ··
USD
0.318
Allied Electronics
E5536703 n/s Buy Now »
USD
0.410 0.410
Electro Sonic
KMS233GPLFG 23,670 Buy Now »
USD
0.443 0.443 0.369 0.322 0.314
Avnet Europe
KMS233GPLFG 0 ··
EUR
Avnet Asia
KMS233GPLFG 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
KMS233GPLFG 0 ··
USD
0.180 0.180 0.180 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KMS233GPLFG Contact ··
XS Micro
KMS233GPLFG Contact ··

Descriptions

Switch Tactile N.O. SPST Rectangular Button Gull W
Allied Electronics
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Chip One Stop Japan
SWITCH TACTILE SPST-NO 0.01A 50V
Digi-Key
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
Avnet
KMS Series Micro Mini SPST 3 N 0.01 A Surface Mount Tactile Switch
Future Electronics
SWITCH TACT MINI 300GF GLD GWING
North Star Micro
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Verical
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Sager Electronics
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
Chip One Stop Global
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
Avnet Asia

Technical Specifications

Orientation Right Angle
Actuator Type Standard
Lead-Free Status Lead Free
Size-Length 4.12 mm
RoHS Compliant
Contact Current Rating 10 mA
Size-Width 1.42 mm
Contacts Type SPST-NO
Mounting Type Surface Mount
Contact Plating Gold

Documents

Future Electronics
Datasheet 2 pages 7 months ago
Datasheet 2 pages
Digi-Key
Datasheet 3 pages 14 years ago
Arrow
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Onlinecomponents.com
Datasheet 2 pages
Datasheet 6 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K KMS233GPLFG
CKCOMP KMS233GPLFG
C&K COMPONENTS INC KMS233GPLFG
C&K SWITCHES KMS233GPLFG
C&K SWITCH KMS233GPLFG
C & K COMPONENT KMS233GPLFG
C&K COMPONEN KMS233GPLFG
C AND K COMPONENTS KMS233GPLFG
C&K Components Corp KMS233GPLFG
C&K/ITT CANNON KMS233GPLFG
C&K COMPO KMS233GPLFG
C AND K KMS233GPLFG
ITTE KMS233GPLFG
C & K COMPON KMS233GPLFG
C&K COMPONENTS (VA) KMS233GPLFG
C&K Switc KMS233GPLFG
C&K Components (Schadow) KMS233GPLFG
ITT/C&K KMS233GPLFG
C & K Components Incorporated KMS233GPLFG
C & K TECH KMS233GPLFG
C&K/NONE KMS233GPLFG
C & K KMS233GPLFG
C&K/ITT KMS233GPLFG
C & K COM KMS233GPLFG
ITT Industries Cannon Switch / C&K KMS233GPLFG

Search for other parts like KMS233 »