C&K Components KMR211GLFS

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.2N SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)200 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.2 N
OrientationStraight
PackagingTape and Reel
Power Rating1 W
Resistance100 mΩ
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length500 µm
Depth4.6 mm
Height1.9 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KMR211GLFS.

TME
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet8 pages11 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages13 years ago
element14
Datasheet2 pages18 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+36.39%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KMR211GLFS.

Related Parts

Descriptions

Descriptions of C&K Components KMR211GLFS provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.2N SMD Automotive T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.5N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 32V
KMR2 Series SPST 2 N PCB Surface Mount Microminiature Tactile Switch
Tactile Switches Micro Mini SMT Top A ctuat Tact Switch
SWITCH, SPST, 0.05A, 32VDC, SMD; Product Range: KMR2 series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Oval Button; Actuating Force: 120gf; Contact Rating: 50mA at 32VDC; Switch Dimensions (L x
Tactile Switch, Spst-No, 50Ma, 32Vdc, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:1.2N; Switch Terminals:solder; Product Range:kmr Series; Actuation Type:top Rohs Compliant: Yes
Actuation Force N = 1.2 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.8 / Length mm = 4.6 / Series = KMR / Switching Function = Momentary Function / Height mm = 1.9 / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR211G LFS
  • KMR211GLFS.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)200 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.2 N
OrientationStraight
PackagingTape and Reel
Power Rating1 W
Resistance100 mΩ
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length500 µm
Depth4.6 mm
Height1.9 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KMR211GLFS.

TME
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages5 years ago
Electro Sonic
Datasheet8 pages11 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages13 years ago
element14
Datasheet2 pages18 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago