TDK-Lambda KMD40-512

Power Supply;AC-DC;5V@5A,12V@1.25A;90-264V In;Enclosed;PCB Mnt;Medical;KM Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
285-1780-ND 119 Buy Now »
USD
80.80 69.85 69.85 69.85 69.85
Arrow
KMD40-512 5 Buy Now »
USD
80.80 59.59 59.59 59.59 59.59
Avnet
KMD40-512 0 ··
USD
80.80 80.80 80.80 80.80 80.80
Verical
KMD40-512 5 Buy Now »
USD
59.59 59.59 59.59 59.59 59.59
Sager Power Systems
KMD40-512 3 Buy Now »
USD
80.80 59.59 59.59 59.59 59.59
Newark
66M7765 1 Buy Now »
USD
80.80 69.49 69.49 69.49 69.49
Chip One Stop Japan
C1S203600065022 5 Buy Now »
JPY
9300.00 8390.00 8390.00 8390.00 8390.00
Mouser
967-KMD40512 10 Buy Now »
USD
80.80 69.85 69.85 69.85 69.85
Sager Electronics
KMD40-512 3 Buy Now »
USD
80.80 59.59 59.59 59.59 59.59
Allied Electronics
70177354 0 ··
USD
80.80 78.39 76.12 76.12 76.12
Farnell
1574506 0 ··
GBP
95.75 63.33 56.29 54.29 54.29
element14 APAC
1574506 0 ··
SGD
125.57 117.56 117.56 117.56 117.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KMD40-512 Contact ··
XS Micro
KMD40-512 Contact ··

Descriptions

AC-DC, MEDICAL, 115-230VAC, OUTPUT 5V 5A, 12V 1.25A, 40W
Sager Power Systems
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W Medical 7-Pin
Chip One Stop Japan
PSU, ENCAPS, MEDICAL, 40W, 5V, 12V; Power Supply Output Type:Fixed; No. of Outputs:2; Output Voltage:5V; Output Current:5A; Power Rating:40W; Length:27.0mm; Width:63.5mm; Height:89.0mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / IEC / UL; Efficiency:80%; External Depth:27.0mm; External Length / Height:89.0mm; External Width:63.5mm; Hold Up Time:18ms; Input Voltage:90V AC to 264V AC / 100V DC to 375V DC; Line Regulation:0.5%; Load Regulation:2%; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Current 2:1.25A; Output Ripple Voltage pk-pk:50mV; Output Type:Adjustable; Output Voltage 2:12V; Power Supply Type:Switch Mode; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC
element14 APAC
PWR SUP MEDICAL 5V/12V 1.25A 40W
Digi-Key
AC-DC, MEDICAL, 115-230VAC, OUTPUT 5V 5A, 12V 1.25A, 40W
Sager Electronics
Power Supply;AC-DC;5V@5A,12V@1.25A;90-264V In;Enclosed;PCB Mnt;Medical;KM Series
Allied Electronics
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W 7-Pin
Avnet
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W Medical 7-Pin
Verical
AC/DC Power Supply; Power Supply Type:Power Module; Output Type:Fixed; No. of Outputs:2; Output Current:5A; Output Voltage 2:12V; Output Current 2:1.25A; Power Rating:40W; Supply Voltage:264VAC; Power Supply Mounting:PC Board ;RoHS Compliant: Yes
Newark
PSU, ENCAPS, MEDICAL, 40W, 5V,12V; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:2; Voltage, Output:5V; Output Current:5A; Voltage, Output 2:12V; Output Current 2:1.25A; Power Rating:40W; Supply Voltage:264V; Approval Bodies:CE / IEC / UL; Mounting Type:PCB; External Depth:27.0mm; External Length / Height:89.0mm; Width, External:63.5mm; Efficiency:80%; Hold Up Time:18ms; Line Regulation:0.5%; Load Regulation:2%; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage, Output Ripple and Noise pk-pk:50mV; Voltage, Supply Max:264V; Voltage, Supply Min:90V
Farnell

Technical Specifications

RoHS Compliant
Power Rating 40 W
Size-Width 63.5 mm
Supply Voltage (DC) 264 V
Size-Length 88.9 mm
Mounting Type PCB
Output Current 5 A
Number of Outputs 2
Size-Height 26.924 mm
REACH SVHC Compliance No SVHC
Output Voltage 5 V

Documents

element14
Datasheet 2 pages 5 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Farnell
Datasheet 4 pages 7 years ago
Datasheet 4 pages 9 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 3 pages 7 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC KMD40-512
TDK-LAMBDA CORPORATION KMD40-512
TDK-LAMBDA AMERICAS KMD40-512
TDK - Lambda Corp KMD40-512
TDK-LAMBDA ELECTRONICS KMD40-512
LAMBDA ELECTRONICS KMD40-512
TDK-LAMBDA AMERICAS HIGH POWER DIVI KMD40-512
DENSEI LAMBDA KMD40-512
TDK-LAMDA CORPORATION KMD40-512
Lambda/TDK KMD40-512
TDK-LAMBDA AMERICAS INC [CHP] KMD40-512
TDK (Lambada Americas Inc) KMD40-512

Search for other parts like KMD40 »