TDK-Lambda KMD15-1515

Power Supply;AC-DC;15V@0.5A,-15V@0.5A;90-264V In;Enclosed;PCB;Medical;KM Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
285-1760-ND 189 Buy Now »
USD
54.39 47.02 47.02 47.02 47.02
Arrow
KMD15-1515 4 Buy Now »
USD
54.39 40.40 40.40 40.40 40.40
Verical
KMD15-1515 4 Buy Now »
USD
54.39 40.40 40.40 40.40 40.40
Avnet
KMD15-1515 2 Buy Now »
USD
54.39 50.94 47.64 47.64 47.64
Sager Power Systems
KMD15-1515 5 Buy Now »
USD
54.39 40.40 40.40 40.40 40.40
Newark
66M7761 15 Buy Now »
USD
54.39 46.78 46.78 46.78 46.78
Chip One Stop Japan
C1S203600060018 4 Buy Now »
JPY
6560.00 6560.00 6560.00 6560.00 6560.00
Mouser
967-KMD151515 17 Buy Now »
USD
54.39 47.01 47.01 47.01 47.01
Sager Electronics
KMD15-1515 5 Buy Now »
USD
54.39 40.40 40.40 40.40 40.40
Allied Electronics
70177358 0 ··
USD
54.39 52.76 51.23 51.23 51.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KMD15-1515 Contact ··
XS Micro
KMD15-1515 Contact ··

Descriptions

AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W Medical 9-Pin
Verical
AC-DC, MEDICAL, 115-230VAC, OUTPUT +15V 0.5A, -15V 0.5A, 15W
Sager Electronics
AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W Medical 9-Pin
Chip One Stop Japan
AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W 9-Pin
Avnet
Power Supply;AC-DC;15V@0.5A,-15V@0.5A;90-264V In;Enclosed;PCB;Medical;KM Series
Allied Electronics
AC/DC Power Supply; Power Supply Type:Power Module; Output Type:Fixed; No. of Outputs:2; Output Current:0.5A; Output Voltage 2:-15V; Output Current 2:0.5A; Power Rating:15W; Supply Voltage:264VAC; Power Supply Mounting:PC Board ;RoHS Compliant: Yes
Newark
AC-DC, MEDICAL, 115-230VAC, OUTPUT +15V 0.5A, -15V 0.5A, 15W
Sager Power Systems
PWR SPLY MEDICAL +15V/-15V 15W
Digi-Key

Technical Specifications

Size-Width 45.466 mm
Size-Length 64.008 mm
Size-Height 23.368 mm
Output Voltage 15 V
Output Current 500 mA
RoHS Compliant
Power Rating 15 W

Documents

element14
Datasheet 2 pages 7 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 4 pages 5 years ago
Factory Futures
Datasheet 16 pages 5 years ago
Allied Electronics
Datasheet 3 pages 7 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC KMD15-1515
TDK-LAMBDA CORPORATION KMD15-1515
TDK-LAMBDA AMERICAS KMD15-1515
TDK - Lambda Corp KMD15-1515
TDK-LAMBDA ELECTRONICS KMD15-1515
LAMBDA ELECTRONICS KMD15-1515
TDK-LAMBDA AMERICAS HIGH POWER DIVI KMD15-1515
DENSEI LAMBDA KMD15-1515
TDK-LAMDA CORPORATION KMD15-1515
Lambda/TDK KMD15-1515
TDK-LAMBDA AMERICAS INC [CHP] KMD15-1515
TDK (Lambada Americas Inc) KMD15-1515

Search for other parts like KMD15 »