Lumberg KLS 40

; Connector Type:Phone; Gender:Plug; Contact Termination:Solder; Connector Mounting:Cable; No. of Contacts:3 ;RoHS Compl...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
13M5136 158 Buy Now »
USD
1.69 1.69 1.52 1.15 1.15
Farnell
1243266 3,702 Buy Now »
GBP
0.786 0.708 0.640 0.627 0.627
element14 APAC
1243266 1,436 Buy Now »
SGD
1.71 1.54 1.38 1.38 1.38
RS Components
5051328 2,529 Buy Now »
GBP
0.810 0.810 0.660 0.660 0.660
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KLS 40 Contact ··

Descriptions

; Connector Type:Phone; Gender:Plug; Contact Termination:Solder; Connector Mounting:Cable; No. of Contacts:3 ;RoHS Compliant: Yes
Newark
PLUG, 3.5MM JACK, STEREO; Connector Type:RCA / Phono; Gender:Plug; Termination Method:Solder; Mounting Type:Cable; Pin Diameter:3.5mm; Colour:Black; No. of Poles:3; Ways, No. of:3; Housing Type:Plastic
Farnell
PLUG, 3.5MM JACK, STEREO; Connector Type:RCA / Phono; No. of Contacts:3; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:3.5mm; Connector Mounting:Cable; Connector Body Material:Polyethylene; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:RCA / Phono; Housing Type:Plastic; Mounting Type:Cable; No. of Poles:3; No. of Ways:3; Pin Diameter:3.5mm; Termination Method:Solder
element14 APAC

Technical Specifications

Gender Male
REACH SVHC Compliance No SVHC
Mounting Type Solder
RoHS Compliant
Contact Plating Nickel
Number of Contacts 3
Orientation Straight
Color Black

Documents

element14
Datasheet 1 page 11 years ago

Images

Alternate Names

LUMBER KLS 40
LUMBERG AUTOMATION KLS 40
LUMB KLS 40
LUMBERG CONNECT GMBH KLS 40
Lumberg Inc KLS 40
Karl Lumberg KLS 40
LUMBERG NETHERLANDS KLS 40
LUMBERG CONNECT KLS 40
Lumberg Germany KLS 40
LUMBERG CONN KLS 40
LUMBERG USA IN KLS 40
LUMBERG AUTOMATION-A BELDEN COMPANY KLS 40
Lumberg Holding KLS 40

Search for other parts like KLS 40 »