Lumberg KLS 13

Conn 2.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K2717 27 Buy Now »
USD
2.90 2.90 2.62 2.08 2.08
Chip One Stop Global
C1S427800000674 494 Buy Now »
JPY
281.00 240.00 223.00 214.00 214.00
Farnell
1200139 1,928 Buy Now »
GBP
1.58 1.42 1.27 1.25 1.25
element14 APAC
1200139 1,239 Buy Now »
SGD
3.40 3.40 2.71 2.71 2.71
RS Components
5051283 1,943 Buy Now »
GBP
1.63 1.63 1.31 1.31 1.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
KLS13 854 Buy Now »
USD
1.73 1.73 1.20 1.20 1.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KLS 13 Contact ··

Descriptions

PLUG, 2.5MM JACK, STEREO; Connector Type:RCA / Phono; Gender:Plug; Termination Method:Solder; Mounting Type:Cable; Pin Diameter:2.5mm; Colour:Black; No. of Poles:3; Ways, No. of:3
Farnell
Stereo audio plug
RS Components
; Connector Type:Phone; Gender:Plug; Contact Termination:Solder; Connector Mounting:Cable; No. of Contacts:3 ;RoHS Compliant: Yes
Newark
Plug; Jack 2,5mm; male; stereo, with strain relief; ways:3
TME
PLUG, 2.5MM JACK, STEREO; Connector Type:RCA / Phono; No. of Contacts:3; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:2.5mm; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:RCA / Phono; Mounting Type:Cable; No. of Poles:3; No. of Ways:3; Pin Diameter:2.5mm; Termination Method:Solder
element14 APAC
Conn 2.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Chip One Stop Global

Technical Specifications

Color Black
Gender Male
RoHS Compliant
Number of Contacts 3
Orientation Straight
Housing Material Plastic
Contact Plating Nickel
REACH SVHC Compliance No SVHC
Mounting Type Solder

Documents

element14
Datasheet 1 page 12 years ago
TME
Datasheet 1 page 3 years ago

Images

Alternate Names

LUMBER KLS 13
LUMBERG AUTOMATION KLS 13
LUMB KLS 13
LUMBERG CONNECT GMBH KLS 13
Lumberg Inc KLS 13
Karl Lumberg KLS 13
LUMBERG NETHERLANDS KLS 13
LUMBERG CONNECT KLS 13
Lumberg Germany KLS 13
LUMBERG CONN KLS 13
LUMBERG USA IN KLS 13
LUMBERG AUTOMATION-A BELDEN COMPANY KLS 13
Lumberg Holding KLS 13

Search for other parts like KLS 13 »