Littelfuse KLPC500.X

Fuse Crtrdge 500A 600VAC/480VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating500 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)480 V
Dimensions
Length95.3008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLPC500.X.

Fuses Unlimited
Datasheet2 pages11 years ago
Mouser
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLPC500.X.

Related Parts

Descriptions

Descriptions of Littelfuse KLPC500.X provided by its distributors.

FUSE CRTRDGE 500A 600VAC/480VDC
Fus 600V T/D Class L 500A/Box |Littelfuse KLPC500.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating500 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)480 V
Dimensions
Length95.3008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLPC500.X.

Fuses Unlimited
Datasheet2 pages11 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSNon-Compliant