Littelfuse KLKD012.T

Fuse Midget Fast Acting 12A 600V Holder Cartridge Melf 10 X 38mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
MountHolder
Technical
Current12 A
Current Rating12 A
PackagingBulk
Resistance10 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD012.T.

element14 APAC
Datasheet7 pages5 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet7 pages5 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Newark
Datasheet6 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet11 pages0 years ago
TME
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-15.41%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLKD012.T.

Related Parts

Descriptions

Descriptions of Littelfuse KLKD012.T provided by its distributors.

Fuse Midget Fast Acting 12A 600V Holder Cartridge Melf 10 X 38mm
Power Fuse, Fast Acting, 12A, 600V Rohs Compliant: Yes |Littelfuse KLKD012.T
KLKD Series Fast-Acting 600 V 12 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageMELF
MountHolder
Technical
Current12 A
Current Rating12 A
PackagingBulk
Resistance10 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD012.T.

element14 APAC
Datasheet7 pages5 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet7 pages5 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Newark
Datasheet6 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet11 pages0 years ago
TME
Datasheet6 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
RoHSCompliant