Littelfuse KLDR2.25T

Fuse T/d Class Cc 2.25A 600V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating2.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance520 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR2.25T.

Mouser
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 21.59
$ 21.59
Stock
1
705
705
Authorized Distributors
0
10
10
Current Rating
2.25 A
2.25 A
2.25 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLDR2.25T.

Descriptions

Descriptions of Littelfuse KLDR2.25T provided by its distributors.

FUSE T/D CLASS CC 2.25A 600V
new, original packaged

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating2.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance520 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR2.25T.

Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant