Littelfuse KLDR02.8HXP

Fus 600V T/D Class Cc 2.8A 100Pk Rohs/Bulk |Littelfuse KLDR02.8HXP
Datasheet

Price and Stock

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating2.8 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR02.8HXP.

Fuses Unlimited
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 18.79
$ 19.086
$ 19.086
Stock
1
82
82
Authorized Distributors
4
10
10
Current Rating
2.8 A
2.8 A
2.8 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLDR02.8HXP.

Related Parts

Descriptions

Descriptions of Littelfuse KLDR02.8HXP provided by its distributors.

Fus 600V T/D Class Cc 2.8A 100Pk Rohs/Bulk |Littelfuse KLDR02.8HXP
FUSE CRTRDGE 2.8A 600VAC/300VDC
KLDR02.8HXP - Littelfuse KLDR02.8HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size: 2-8/10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating2.8 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR02.8HXP.

Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant