Lumberg KLBR 1

SOCKET, 2.5mm JACK, CHASSIS; No. of Contacts: 2Contacts; Gender: Socket; Pin Diameter: 2.5mm; Connector Mounting: PCB...

Submit Request for Quote

Unfortunately we do not know of any distributors for KLBR 1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Silver
Contact PlatingSilver
Housing MaterialPolycarbonate
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypeSocket
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating34 V
Voltage Rating (AC)34 V
Dimensions
Depth14.3 mm
Length8.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Lumberg KLBR 1.

Descriptions

Descriptions of Lumberg KLBR 1 provided by its distributors.

SOCKET, 2.5mm JACK, CHASSIS; No. of Contacts:2Contacts; Gender:Socket; Pin Diameter:2.5mm; Connector Mounting:PCB Mount; Contact Plating:Silver
Socket, 2.5Mm Jack, Chassis; Series:-; Gender:Socket; No. Of Contacts:2; Contact Termination:Solder; Connector Mounting:Pcb; Connector Body Material:Metal; Contact Plating:Silver; Svhc:No Svhc (20-Jun-2013); Colour:Black; Connector Rohs Compliant: Yes |Lumberg KLBR 1

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLBR1
  • KLBR1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Silver
Contact PlatingSilver
Housing MaterialPolycarbonate
MountThrough Hole
Number of Pins2
Number of Terminals3
Technical
Connector TypeSocket
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating34 V
Voltage Rating (AC)34 V
Dimensions
Depth14.3 mm
Length8.2 mm

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant