MH Connectors KK2ASUBD25

PANEL, 16 POSITION D, 25WAY; Rack Height U Multiple:88; External Height:88mm; Width, External:483mm; Colour:Natural; Thi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46WX2273 6 Buy Now »
USD
5.79 5.79 5.79 5.79 5.79
Farnell
746046 6 Buy Now »
GBP
22.14 18.68 14.26 11.55 11.55
element14 APAC
746046 6 Buy Now »
SGD
50.27 43.06 40.77 40.77 40.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
KK2ASUBD25 Contact ยทยท

Descriptions

PANEL, 16 POSITION D, 25WAY; Rack Height U Multiple:88; External Height:88mm; Width, External:483mm; Colour:Natural; Thickness, Panel:2mm; Material:Aluminium; External Depth:20mm; External Length / Height:88mm; Ways, No. of:25; Series:MHKK
Farnell
PANEL, 16 POSITION D, 25WAY; Rack Height U Multiple:88; External Height:88mm; Width, External:483mm; Colour:Natural; Thickness, Panel:2mm; Material:Aluminium; External Depth:20mm; External Length / Height:88mm; Ways, No. of:25; ;RoHS Compliant: Yes
Newark
PANEL, 16 POSITION D, 25WAY; Connector Type:D Sub Patch Panel; Series:MHKK; No. of Ports:25; Rack U Height:88; SVHC:No SVHC (19-Dec-2011); Body Colour:Natural; Colour:Natural; External Depth:20mm; External Height:88mm; External Length / Height:88mm; External Width:483mm; For Use With:19" Splice Boxes; Material:Aluminium; No. of Ways:25; Panel Material:Aluminium; Panel Thickness:2mm
element14 APAC

Technical Specifications

Color Natural
Material Aluminum
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Newark
Datasheet 1 page

Images

Alternate Names

MCKEE HAGBORG KK2ASUBD25
MH Connector KK2ASUBD25
MCKEE HAGBORG CONNECTORS KK2ASUBD25
MH CONNECT KK2ASUBD25
MCKEE HAGB KK2ASUBD25
MH Connectors / Encitech KK2ASUBD25
MH CONNECTORS FARNELL KK2ASUBD25

Search for other parts like KK2 »