ITT / Cannon KJB0T15W19PN

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialAluminium
MountFlanges, Panel
PlatingCadmium
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts19
Number of Positions19
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJB0T15W19PN.

RS (Formerly Allied Electronics)
Datasheet40 pages8 years ago
Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJB0T15W19PN.

Related Parts

Descriptions

Descriptions of ITT / Cannon KJB0T15W19PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
KJB0T15W19PN / 113015-0881C / Circular
KJB, Receptacle,19 way, socket | ITT Cannon KJB0T15W19PN
CONN RCPT MALE 19POS GOLD CRIMP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialAluminium
MountFlanges, Panel
PlatingCadmium
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature175 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts19
Number of Positions19
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJB0T15W19PN.

RS (Formerly Allied Electronics)
Datasheet40 pages8 years ago
Datasheet36 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago