ITT / Cannon KJA6T17F35SNL

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Number of Positions55

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA6T17F35SNL.

Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJA6T17F35SNL.

Related Parts

Descriptions

Descriptions of ITT / Cannon KJA6T17F35SNL provided by its distributors.

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
KJA6T17F35SNL / 111439-0182 / Circular
38999 - Style |Itt Cannon KJA6T17F35SNL
CIRCULAR, SIZE 17, 55WAYS, SKT L/C; Product Range: KJA Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 17-35; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-DTL-38999 Series III; Connector Mounting: Cable Mount; Connector Shell Size: 17; Connector Type: Circular; Contact Gender: Socket; Gender: Plug; No. of Positions: 55Ways

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Number of Positions55

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA6T17F35SNL.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago