ITT / Cannon KJA0T25W8PNL

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Number of Positions8

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T25W8PNL.

Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJA0T25W8PNL.

Related Parts

Descriptions

Descriptions of ITT / Cannon KJA0T25W8PNL provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
ITT CANNON KJA0T25W8PNL CIRCULAR, SIZE 25, 8WAYS, PIN L/C
CONN HSG RCPT 8POS WALL MNT SKT
CONN RCPT HSNG MALE 8POS PNL MT
CIRCULAR, SIZE 25, 8WAYS, PIN L/C; Product Range: KJA Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 25-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-DTL-38999 Series III; Connector Mounting: Wall Mount; Connector Shell Size: 25; Connector Type: Circular; Contact Gender: Pin; Gender: Receptacle; No. of Positions: 8Ways

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Number of Positions8

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T25W8PNL.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago