ITT / Cannon KJA0T13W8PN

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T13W8PN.

Datasheet36 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KJA0T13W8PN.

Descriptions

Descriptions of ITT / Cannon KJA0T13W8PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
ITT CANNON KJA0T13W8PN CIRCULAR, SIZE 13, 8WAYS, PIN
CONN RCPT MALE 8POS GOLD CRIMP
CIRCULAR, SIZE 13, 8WAYS, PIN; Connector Type:Circular Industrial; Series:KJA; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:13; Insert Arrangement:13-8; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA0T13W8PN.

Datasheet36 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago