TE Connectivity / P&B KHU-17D11-48

Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
4-1393123-2 0 ··
USD
25.58 19.51 19.51
Newark
48M7160 20 Buy Now »
USD
43.29 43.29 35.02 31.83 31.83
Onlinecomponents.com
KHU17D1148 551 Buy Now »
USD
26.00 26.00 24.97 24.97 24.97
Master Electronics
KHU17D1148 46 ··
USD
26.00 26.00 24.97 24.97 24.97
Sager Electronics
4-1393123-2 0 ··
USD
24.07 19.95 19.95
Digi-Key
KHU-17D11-48-ND 0 ··
USD
29.22 29.22 29.22
Allied Electronics 2
E5338336 n/s Buy Now »
USD
34.50 34.50 34.50 34.50 34.50
E5170962 n/s Buy Now »
USD
28.65 28.65 28.65
Heilind Electronics 2
AMP4-1393123-2 0 ··
AMP4-1393123-2 0 ··
PEI Genesis
KHU-17D11-48 0 ··
Farnell
2531450 20 Buy Now »
GBP
56.61 56.61 56.61 56.61 56.61
element14 APAC
2531450 20 Buy Now »
SGD
105.01 105.01 105.01 105.01 105.01
Electro Sonic
KHU17D1148 551 Buy Now »
USD
27.56 27.56 26.47 26.47 26.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
KHU-17D11-48 6 Buy Now »
USD
26.26 23.64 23.64 23.64 23.64
Quest
KHU-17D11-48 13 Buy Now »
4 Star Electronics
KHU-17D11-48 120 Send RFQ »
Abacus Technologies
KHU-17D11-48 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KHU-17D11-48 Contact ··
XS Micro
KHU-17D11-48 Contact ··

Descriptions

RELAY, 4PDT, 120VAC, 28VDC, 5A
element14 APAC
General Purpose Relay; Coil Voltage: 48 VDC; Contact Configuration: 4C 4PDT; Current: 3 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Through Hole
Avnet
RELAY GP 4PDT 3A 48VDC
North Star Micro
Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Sager Electronics
RELAY, 4PDT, 120VAC, 28VDC, 5A
Newark
RELAY GEN PURPOSE 4PDT 3A 48V
Digi-Key
RELAY, 4PDT, 120VAC, 28VDC, 5A
Farnell
KHU-17D11-48=KH, 4-1393123-2
Allied Electronics

Technical Specifications

Coil Current 18.46 mA
Coil Power (DC) 900 mW
Lifecycle Status Active
Coil Voltage 48 V
Contacts Type 4PDT
Contact Material Silver
Lead-Free Status Not Applicable
Input Voltage (DC) 48 V
ELV Compliant Non-Compliant
Mounting Type Solder Lug
RoHS Compliant
Contact Current Rating 3 A
Coil Resistance 2.6 kΩ

Documents

Electro Sonic
Datasheet 3 pages 2 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Digi-Key
Datasheet 4 pages 12 years ago
Relay Specialties
Datasheet 6 pages 13 years ago
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD KHU-17D11-48
TE Connectivity / P&B Brand KHU-17D11-48
TYCO / P&B KHU-17D11-48
Tyco Electronics / P&B KHU-17D11-48
P&B/TYCO KHU-17D11-48
P&B/Tyco Electronics KHU-17D11-48
TYCO ELECTRONICS / POTTER & BRUMFIELD KHU-17D11-48
TE CONNECTIVITY POTTER & BRUMFIELD (VA) KHU-17D11-48
Potter & Brumfield (Tyco - P&B) KHU-17D11-48
P&B KHU-17D11-48
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) KHU-17D11-48
TE CONNECTIVITY / P&B BRA KHU-17D11-48
TE Connectivity / P& KHU-17D11-48
T&B/TE CONNECTIVITY #155639 KHU-17D11-48
TE CONN/P&B KHU-17D11-48
TYCO P/B ACCOUNT #354275-10-01 KHU-17D11-48
TYCO ELECTRONICS / POTTER & BRUMFIELD KHU-17D11-48
POTTER& BRUMFIELD / TYCO KHU-17D11-48
TE Connectivity / P%26B Brand KHU-17D11-48
P&B/TE CONNECTIVITY KHU-17D11-48
TYCO/MIDTEX -- USE P&B 099210 KHU-17D11-48
TYCO-P&B(RoHS) KHU-17D11-48
Potter & Brumfield KHU-17D11-48

Search for other parts like KHU-17 »