TE Connectivity / P&B KHU-17D11-12

Electromechanical Relay 12VDC 160Ohm 5A 4PDT (21.82x28.17)mm Socket Plug-In Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
KHU-17D11-12 50 Buy Now »
USD
21.91 20.97 20.97 20.97
KHU-17D11-12 129 Buy Now »
USD
30.34 30.34 26.85 26.85 26.85
Arrow
KHU-17D11-12 50 Buy Now »
USD
22.08 21.67 20.97 20.97 20.97
Digi-Key
PB605-ND 52 Buy Now »
USD
32.66 31.03 26.13 22.05 21.72
Avnet
4-1393123-0 0 ··
USD
24.30 18.55 18.55
Newark
45F036 120 Buy Now »
USD
29.55 28.92 26.70 26.70 26.70
Chip One Stop Japan
C1S757106120775 50 Buy Now »
JPY
3680.00 2640.00 2290.00 2290.00 2290.00
Onlinecomponents.com 2
KHU17D1112 39 Buy Now »
USD
26.79 24.11 20.67 17.72 17.72
413931230 129 Buy Now »
USD
25.84 24.80 22.86 22.86 22.86
Chip One Stop Global 3
C1S757100646402 99 Buy Now »
JPY
3720.00 3720.00 2960.00 2960.00 2960.00
C1S757100219527 99 Buy Now »
JPY
3080.00 3080.00 2540.00 2540.00 2540.00
C1S757106120775 129 Buy Now »
JPY
3940.00 3940.00
Mouser
655-KHU-17D11-12 50 Buy Now »
USD
29.55 29.55 22.48 22.31 22.31
Allied Electronics 2
E5338334 129 Buy Now »
USD
32.80 32.80 32.80 32.80 32.80
70198701 159 Buy Now »
USD
29.80 28.91 26.69 26.69 26.69
TTI
KHU-17D11-12 0 ··
USD
29.16 29.16 29.16 29.16 29.16
Master Electronics
KHU17D1112 25 ··
USD
26.79 24.11 20.67 17.72 17.72
Sager Electronics
4-1393123-0 0 ··
USD
20.91 18.06 18.06
Future Electronics
4-1393123-0 0 ··
USD
26.70 24.12 20.88 20.88 20.88
Peerless Electronic Supplies
KHU17D11-12V Contact Buy Now »
PEI Genesis
KHU-17D11-12 0 ··
Heilind Electronics 2
AMP4-1393123-0 0 ··
AMP4-1393123-0 0 ··
Farnell
1347937 120 Buy Now »
GBP
42.78 41.87 38.65 38.65 38.65
element14 APAC
1347937 120 Buy Now »
SGD
47.79 47.79 36.36 36.08 36.08
Electro Sonic 2
413931230 129 Buy Now »
USD
27.39 26.29 24.23 24.23 24.23
KHU17D1112 129 Buy Now »
USD
28.40 25.56 21.91 18.78 18.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
KHU-17D11-12 20 Buy Now »
USD
19.23 19.23 19.23 19.23 19.23
Quest 2
KHU17D11-12 2 Buy Now »
KHU-17D11-12 2 Buy Now »
USD
10.56 7.04 7.04 7.04 7.04
Electronic Supply
KHU-17D11-12 83 Send RFQ »
Tencell
KHU-17D11-12 126 Buy Now »
USD
25.32 25.32 24.31 24.31 24.31
Abacus Technologies
KHU-17D11-12 250 ··
4 Star Electronics
KHU17D1112 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
KHU-17D11-12 Contact Buy Now »
Summit Electronics
KHU-17D11-12 Contact Send RFQ »
North Star Micro
KHU-17D11-12 Contact ··
XS Micro
KHU-17D11-12 Contact ··
TransparentC
KHU-17D11-12 Contact ··
SemiconductorPLUS
KHU-17D11-12 Contact ··

Descriptions

RELAY GEN PURPOSE 4PDT 3A 12V
Digi-Key
RELAY, 4PDT, 120VAC, 28VDC, 5A
Newark
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Through Hole
Sager Electronics
RELAY, 4PDT, 120VAC, 28VDC, 5A
element14 APAC
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Chip One Stop Global
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 3A;Ctrl-V 12DC;Vol-Rtg 120/28AC/DC;Solder
Allied Electronics
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Through Hole
Avnet
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 4C 4PDT; Current: 3 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (21.82x28.17)mm Socket Plug-In Relay
Verical
RELAY, 4PDT, 120VAC, 28VDC, 5A
Farnell
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
Future Electronics

Technical Specifications

Size-Length 28.2194 mm
Coil Power (DC) 900 mW
Lifecycle Status Active
RoHS Compliant
Coil Resistance 160 Ω
Current Rating 3 A
Coil Voltage 12 V 12 V (max)
Size-Width 21.7932 mm
Power Consumption 900 mW
ELV Compliant Non-Compliant
Mounting Type Plug In
Size-Height 34.925 mm
Power Rating 900 mW
Contact Material Silver
Packaging Box
Voltage Rating (DC) 12 V
Contacts Type 4PDT
Contact Current Rating 3 A
Input Voltage (DC) 12 V
Lead-Free Status Lead Free
Carry Current 3 A

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 4 pages 2 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 4 pages 12 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD KHU-17D11-12
TE Connectivity / P&B Brand KHU-17D11-12
TYCO / P&B KHU-17D11-12
Tyco Electronics / P&B KHU-17D11-12
P&B/TYCO KHU-17D11-12
P&B/Tyco Electronics KHU-17D11-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KHU-17D11-12
TE CONNECTIVITY POTTER & BRUMFIELD (VA) KHU-17D11-12
Potter & Brumfield (Tyco - P&B) KHU-17D11-12
P&B KHU-17D11-12
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) KHU-17D11-12
TE CONNECTIVITY / P&B BRA KHU-17D11-12
TE Connectivity / P& KHU-17D11-12
T&B/TE CONNECTIVITY #155639 KHU-17D11-12
TE CONN/P&B KHU-17D11-12
TYCO P/B ACCOUNT #354275-10-01 KHU-17D11-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KHU-17D11-12
POTTER& BRUMFIELD / TYCO KHU-17D11-12
TE Connectivity / P%26B Brand KHU-17D11-12
P&B/TE CONNECTIVITY KHU-17D11-12
TYCO/MIDTEX -- USE P&B 099210 KHU-17D11-12
TYCO-P&B(RoHS) KHU-17D11-12
Potter & Brumfield KHU-17D11-12

Search for other parts like KHU-17 »