General Electric KHHD002A5B41Z

Module DC-DC 24V/48VIN 1-OUT 12V 2.5A 8-Pin 1/16-Brick
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Weight13.000014 g
Technical
Current - Output 12.5 A
Efficiency90 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Power30 W
Max Power Dissipation30 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current2.5 A
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth33 mm
Height9.398 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for General Electric KHHD002A5B41Z.

Sager Power Systems
Datasheet16 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric KHHD002A5B41Z.

Related Parts

Descriptions

Descriptions of General Electric KHHD002A5B41Z provided by its distributors.

Module DC-DC 24V/48VIN 1-OUT 12V 2.5A 8-Pin 1/16-Brick
DC/DC CONVERTER, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 18V; Input Voltage DC Max: 75V; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: Sixteenth Brick, DOSA; DC / DC Converter Mounting: Through Hole; Width: 22.9mm; Height: 9.3mm; Depth: 33mm
Isolated Board Mount Dc/Dc Converter, Sixteenth Brick, Dosa, Fixed, Adjustable, Through Hole, 30 W Rohs Compliant: Yes |Ge Critical Power KHHD002A5B41Z

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Weight13.000014 g
Technical
Current - Output 12.5 A
Efficiency90 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Power30 W
Max Power Dissipation30 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current2.5 A
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth33 mm
Height9.398 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for General Electric KHHD002A5B41Z.

Sager Power Systems
Datasheet16 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant