TE Connectivity / P&B KHAU-17D16-12

Electromechanical Relay 12VDC 160Ohm 1A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
KHAU-17D16-12 50 Buy Now »
USD
27.79 27.79 23.09 23.09 23.09
KHAU-17D16-12 210 Buy Now »
USD
32.58 30.23 30.23 30.23
Arrow
KHAU-17D16-12 13 Buy Now »
USD
27.95 27.95 23.81 23.81 23.81
Avnet
KHAU-17D16-12 30 Buy Now »
USD
25.62 25.06 22.57 22.57 22.57
Digi-Key
PB735-ND 43 Buy Now »
USD
29.05 27.60 23.24 21.47 21.47
Newark
18M9120 39 Buy Now »
USD
26.24 26.24 20.54 20.54 20.54
Onlinecomponents.com
KHAU17D1612 210 Buy Now »
USD
26.50 25.09 20.75 20.75 20.75
Master Electronics
KHAU17D1612 184 ··
USD
26.50 25.09 20.75 20.75 20.75
Mouser
655-KHAU-17D16-12 58 Buy Now »
USD
26.24 26.24 20.54 20.54 20.54
TTI
KHAU-17D16-12 35 Buy Now »
USD
31.04 31.04 31.04 31.04 31.04
Allied Electronics
70198718 111 Buy Now »
USD
21.21 21.21 21.21 21.21 21.21
Sager Electronics
7-1393122-0 0 ··
USD
22.60 18.73 18.73
PEI Genesis
KHAU-17D16-12 0 ··
Heilind Electronics
AMP7-1393122-0 0 ··
Farnell
1385974 39 Buy Now »
GBP
43.06 43.06 33.71 33.71 33.71
element14 APAC
1385974 39 Buy Now »
SGD
41.06 41.06 32.14 32.14 32.14
Electro Sonic
KHAU17D1612 210 Buy Now »
USD
28.09 26.60 22.00 22.00 22.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
KHAU-17D16-12 127 Send RFQ »
Relay Specialties
KHAU-17D16-12 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
KHAU-17D16-12 Contact ··
XS Micro
KHAU-17D16-12 Contact ··

Descriptions

RELAY GEN PURPOSE 4PDT 1A 12V
Digi-Key
Electromechanical Relay 4PDT 1A 12VDC 160Ohm Socket
Avnet
P&B GP RELAY, 4PDT BIFURCATED CROSS BAR, GOLD OVERLAY SILVER CONTACTS RATED 1 AMP @ 120VAC/28VDC, SOCKET MOUNT, SOLDER TERMINALS, CLEAR POLYCARBONATE DUST COVER, CONTACTS RATED SAME POLARITY, 120 VAC COIL
Relay Specialties
RELAY, 4PDT, 120VAC, 30VDC, 1A
element14 APAC
Electromechanical Relay 12VDC 160Ohm 1A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Verical
RELAY, 4PDT, 120VAC, 30VDC, 1A
Newark
Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 1A;Ctrl-V 12DC;Vol-Rtg 120/28AC/DC;Socket Mnt
Allied Electronics
Electromechanical Relay 12VDC 160Ohm 1A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
Sager Electronics
RELAY, 4PDT, 120VAC, 30VDC, 1A
Farnell

Technical Specifications

Current Rating 1 A
Coil Voltage 12 V 12 V (max)
Packaging Tray Box
Lifecycle Status Active
Carry Current 1 A
RoHS Compliant
Coil Resistance 160 Ω
Input Voltage (DC) 12 V
Rise Time 13 ms
Contact Current Rating 1 A
Contact Material Silver
Size-Height 34.925 mm
Lead-Free Status Lead Free
Power Rating 900 mW
Size-Length 28.2194 mm
Power Consumption 900 mW
Mounting Type Plug In Solder
Voltage Rating (DC) 12 V
Contacts Type 4PDT
Coil Power (DC) 900 mW
ELV Compliant Compliant
Size-Width 21.7932 mm

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
element14 APAC
Datasheet 3 pages 2 years ago
Farnell
Datasheet 3 pages 3 years ago
Newark
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Datasheet 2 pages 11 years ago
Datasheet 4 pages 2 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Relay Specialties
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 4 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD KHAU-17D16-12
TE Connectivity / P&B Brand KHAU-17D16-12
TYCO / P&B KHAU-17D16-12
Tyco Electronics / P&B KHAU-17D16-12
P&B/TYCO KHAU-17D16-12
P&B/Tyco Electronics KHAU-17D16-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KHAU-17D16-12
TE CONNECTIVITY POTTER & BRUMFIELD (VA) KHAU-17D16-12
Potter & Brumfield (Tyco - P&B) KHAU-17D16-12
P&B KHAU-17D16-12
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) KHAU-17D16-12
TE CONNECTIVITY / P&B BRA KHAU-17D16-12
TE Connectivity / P& KHAU-17D16-12
T&B/TE CONNECTIVITY #155639 KHAU-17D16-12
TE CONN/P&B KHAU-17D16-12
TYCO P/B ACCOUNT #354275-10-01 KHAU-17D16-12
TYCO ELECTRONICS / POTTER & BRUMFIELD KHAU-17D16-12
POTTER& BRUMFIELD / TYCO KHAU-17D16-12
TE Connectivity / P%26B Brand KHAU-17D16-12
P&B/TE CONNECTIVITY KHAU-17D16-12
TYCO/MIDTEX -- USE P&B 099210 KHAU-17D16-12
TYCO-P&B(RoHS) KHAU-17D16-12
Potter & Brumfield KHAU-17D16-12

Search for other parts like KHAU-17 »